- Home ›
- All Products›
- 55PC0812-0-0
55PC0812-0-0
TE Connectivity / Raychem Brand
55PC0812-0-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0812-0-0
Search Keywords: 55PC081200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0812-0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$115.85
250
$59.17
375
$40.28
500 +
$39.47
Click for Quote
Log in
to unlock special pricing