- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0811-8-9CS2502
TE Connectivity / Raychem Brand
55PC0811-8-9CS2502
High Performance Cable 8AWG 6.37mm Tin Plated Copper White 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
High Performance Cable 8AWG 6.37mm Tin Plated Copper White 600VAC
Search Keywords: 55PC081189CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0811-8-9CS2502
-
Alias/AKA:938869-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:6.37 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 55PC0811-8-9CS2502 RoHS compliant?
Yes, 55PC0811-8-9CS2502 is RoHS compliant.
What is the lead time for 55PC0811-8-9CS2502?
The standard lead time for 55PC0811-8-9CS2502 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,281 Meters
Ships today, if you order in
MOQ for In Stock Qty:
1000 Meters
MOQ for out of Stock Qty:
1000 Meters
40 Weeks
can ship
6/9/27