- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0811-6-9CS2637
55PC0811-6-9CS2637
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 6AWG 6.37mm Tinned Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
High Performance Cable 1Conductors 6AWG 6.37mm Tinned Copper White 600VAC
Search Keywords: 55PC081169CS2637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0811-6-9CS2637
-
Alias/AKA:138498-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:6 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:6.37 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,004 Feet
Can Ship immediately
Minimum Order Quantity:
125 Feet
Price (USD)
Qty
Unit Price
125
$12.68
250
$7.80
375
$6.18
500 +
$6.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT