- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0811-4-9CS2502
TE Connectivity / Raychem Brand
55PC0811-4-9CS2502
High Performance Cable 1Conductors 4AWG Tin Coated Copper White 600VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0811-4-9CS2502
-
Alias/AKA:936919-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:4 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Color:White