- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0811-4-9
55PC0811-4-9
TE Connectivity / Raychem Brand
High Performance Cable 4AWG 8.17mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 4AWG 8.17mm Tin Coated Copper White 600VAC
Search Keywords: 55PC081149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0811-4-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:4 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:8.17 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550 Meters
Ships today, if you order in
MOQ for In Stock Qty:
25 Meters
MOQ for out of Stock Qty:
25 Meters
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$23.45
50
$23.39
125
$23.33
250
$12.35
375
$8.69
500 +
$8.52
Click for Quote
Log in
to unlock special pricing