- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0811-22-9CS2637
TE Connectivity / Raychem Brand
55PC0811-22-9CS2637
High Performance Cable 22AWG 1.25mm Tin Coated Copper White 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable 22AWG 1.25mm Tin Coated Copper White 600VAC
Search Keywords: 55PC0811229CS2637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0811-22-9CS2637
-
Alias/AKA:391961-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.25 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 55PC0811-22-9CS2637 RoHS compliant?
Yes, 55PC0811-22-9CS2637 is RoHS compliant.
What is the lead time for 55PC0811-22-9CS2637?
The standard lead time for 55PC0811-22-9CS2637 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,850 Feet
Can Ship immediately
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
1250 Feet
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$1.075
250
$1.072
500
$1.070
1,250
$1.067
2,500
$0.657
3,750
$0.520
5,000 +
$0.509
Click for Quote
Log in
to unlock special pricing