- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0811-22-9
TE Connectivity / Raychem Brand
55PC0811-22-9
High Performance Cable 22AWG Tin Plated Copper White 600V
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable 22AWG Tin Plated Copper White 600V
Search Keywords: 55PC0811229
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 55PC0811-22-9 |
| Alias/AKA: | 722405-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 22 AWG |
| Bunch Stranding: | 19x0.16 |
| Conductor Material: | Tin Plated Copper |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -65 to 150 °C |
| Color: | White |
Product Guides
+
Frequently Asked Questions
Is 55PC0811-22-9 RoHS compliant?
Yes, 55PC0811-22-9 is RoHS compliant.
What is the lead time for 55PC0811-22-9?
The standard lead time for 55PC0811-22-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,537
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$1.0803
500
$1.0776
1,000
$1.0749
2,500
$1.0723
5,000
$0.5677
7,500
$0.3995
10,000 +
$0.3915
Click for Quote
Log in
to unlock special pricing