- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0811-20-9
55PC0811-20-9
TE Connectivity / Raychem Brand
High Performance Cable 20AWG 1.52mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 20AWG 1.52mm Tin Coated Copper White 600VAC
Search Keywords: 55PC0811209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0811-20-9
-
Alias/AKA:478989-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146,067
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
37500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.8818
10,000
$0.8796
25,000
$0.8774
37,500
$0.8752
75,000
$0.4470
112,500
$0.3043
150,000 +
$0.2982
Click for Quote
Log in
to unlock special pricing