- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0811-12-9
55PC0811-12-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 12AWG Tin Plated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 1Conductors 12AWG Tin Plated Copper 600V
Search Keywords: 55PC0811129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0811-12-9
-
Alias/AKA:821795-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:37x0.32
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,736 Feet
Can Ship immediately
MOQ for In Stock Qty:
15000 Feet
MOQ for out of Stock Qty:
15000 Feet
12 Weeks
can ship
8/4/26