- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC0242-22-3/5/6/9
55PC0242-22-3/5/6/9
TE Connectivity / Raychem Brand
High Performance Cable 4Conductors 22AWG 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 4Conductors 22AWG 600V
Search Keywords: 55PC0242223569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0242-22-3/5/6/9
-
Alias/AKA:A62768-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:42041
-
Conductor Material:Silver Coated Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,250
$8.53
2,500
$4.36
3,750
$2.97
5,000 +
$2.91
Click for Quote
Log in
to unlock special pricing