- Home ›
- All Products›
- 55PC0242-20-3/5/6/9
55PC0242-20-3/5/6/9
TE Connectivity / Raychem Brand
55PC0242-20-3/5/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0242-20-3/5/6/9
Search Keywords: 55PC0242203569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0242-20-3/5/6/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Twisted Quad
-
Conductor Material:Silver-Coated Copper
-
Shielded:No
-
Cable Type:Spec 55PC
-
Voltage Rating:600 V
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
682 Feet
Can Ship immediately
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$10.46
250
$10.43
500
$10.41
1,250
$10.38
2,500
$5.30
3,750
$3.61
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing