- Home ›
- All Products›
- 55PC0241-16-9/93/95/96
55PC0241-16-9/93/95/96
TE Connectivity / Raychem Brand
55PC0241-16-9/93/95/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0241-16-9/93/95/96
Search Keywords: 55PC0241169939596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0241-16-9/93/95/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55PC
-
Shielded:No
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Cable Style:Twisted Quad
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$10.08
500
$5.34
750
$3.76
1,000 +
$3.68
Click for Quote
Log in
to unlock special pricing