- Home ›
- All Products›
- 55PC0234-24-9/93/96
55PC0234-24-9/93/96
TE Connectivity / Raychem Brand
55PC0234-24-9/93/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0234-24-9/93/96
Search Keywords: 55PC02342499396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0234-24-9/93/96
-
Alias/AKA:274295-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Style:Twisted Triple
-
Cable Type:Spec 55PC
-
Wire Size:24 AWG
-
Shielded:No
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98 Feet
Can Ship immediately
You may purchase all in-stock quantity of 98
Stock lot only:
98 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
14 Weeks
can ship
8/20/26