- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC0234-24-2/4/6CS2502
55PC0234-24-2/4/6CS2502
TE Connectivity / Raychem Brand
55PC0234-24-2/4/6CS2502
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0234-24-2/4/6CS2502
Search Keywords: 55PC023424246CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0234-24-2/4/6CS2502
-
Alias/AKA:817705-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated High Strength Copper Alloy
-
Wire Size:24 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55PC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1,250
$8.59
2,500
$4.39
3,750
$2.99
5,000 +
$2.93
Click for Quote
Log in
to unlock special pricing