- Home ›
- All Products›
- 55PC0233-4-3/6/9CS2958
55PC0233-4-3/6/9CS2958
TE Connectivity / Raychem Brand
The 55PC0233-4-3/6/9CS2958 is a 4 AWG, 600V, three-conductor, unshielded, and unjacketed general-purpose cable rated for 200°C ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 55PC0233-4-3/6/9CS2958 is a 4 AWG, 600V, three-conductor, unshielded, and unjacketed general-purpose cable rated for 200°C.
Search Keywords: 55PC02334369CS2958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0233-4-3/6/9CS2958
-
Alias/AKA:F09048-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
125
$115.28
250
$58.88
375
$40.08
500 +
$39.28
Click for Quote
Log in
to unlock special pricing