- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC0233-20-3/6/9CS2958
55PC0233-20-3/6/9CS2958
TE Connectivity / Raychem Brand
Unshielded Multi-Conductor Cable 3Conductors 20AWG 3.07mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Unshielded Multi-Conductor Cable 3Conductors 20AWG 3.07mm 600VAC
Search Keywords: 55PC023320369CS2958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0233-20-3/6/9CS2958
-
Alias/AKA:CL3317-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$5.03
1,000
$2.66
1,500
$1.87
2,000 +
$1.83
Click for Quote
Log in
to unlock special pricing