- Home ›
- All Products›
- 55PC0232-22-3/6/9
55PC0232-22-3/6/9
TE Connectivity / Raychem Brand
55PC0232-22-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0232-22-3/6/9
Search Keywords: 55PC023222369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0232-22-3/6/9
-
Alias/AKA:305671-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Wire Color:Orange
-
Voltage Rating:600 VAC
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Strands:19
-
Cable Type:Spec 55PC
-
Wire Diameter:.046 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Overall Outside Diameter:.098 in
-
Product Type:Wire Lead
-
Strand Size:34 AWG
-
Conductor Diameter:.0293 in
-
Conductor Material:Silver-Plated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$7.37
1,000
$3.90
1,500
$2.75
2,000 +
$2.69
Click for Quote
Log in
to unlock special pricing