- Home ›
- All Products›
- 55PC0232-14-3/6/9
55PC0232-14-3/6/9
TE Connectivity / Raychem Brand
55PC0232-14-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0232-14-3/6/9
Search Keywords: 55PC023214369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0232-14-3/6/9
-
Alias/AKA:396327-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Shielded:No
-
Cable Type:Spec 55PC
-
Wire Size:14 AWG
-
Cable Style:Twisted Triple
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$15.87
500
$8.40
750
$5.91
1,000 +
$5.79
Click for Quote
Log in
to unlock special pricing