- Home ›
- All Products›
- 55PC0232-10-3/6/9
55PC0232-10-3/6/9
TE Connectivity / Raychem Brand
55PC0232-10-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0232-10-3/6/9
Search Keywords: 55PC023210369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0232-10-3/6/9
-
Alias/AKA:CF4441-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:26 AWG
-
Conductor Material:Silver-Plated Copper
-
Wire Color:Orange
-
Cable Style:Primary
-
Wire Size:10 AWG
-
Number of Strands:37
-
Conductor Diameter:.107 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Diameter:.129 in
-
Cable Type:Spec 55PC
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
978 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
10
$31.73
50
$31.65
100
$31.58
250
$31.50
500
$16.63
750
$11.43
1,000 +
$11.20
Click for Quote
Log in
to unlock special pricing