- Home ›
- All Products›
- 55PC0231-20-9/93/96
55PC0231-20-9/93/96
TE Connectivity / Raychem Brand
55PC0231-20-9/93/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0231-20-9/93/96
Search Keywords: 55PC02312099396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0231-20-9/93/96
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire Size:20 AWG, .52 mm²
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,131 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 1,131
Stock lot only:
1131 Feet
MOQ for In Stock Qty:
3475 Feet
MOQ for out of Stock Qty:
3475 Feet
16 Weeks
can ship
9/21/26