- Home ›
- All Products›
- 55PC0231-16-2/4/6CS2502
55PC0231-16-2/4/6CS2502
TE Connectivity / Raychem Brand
55PC0231-16-2/4/6CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0231-16-2/4/6CS2502
Search Keywords: 55PC023116246CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0231-16-2/4/6CS2502
-
Alias/AKA:211977-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Wire Size:16 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1,250
$5.35
2,500
$2.82
3,750
$1.94
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing