- Home ›
- All Products›
- 55PC0231-12-2/4/6-F940
55PC0231-12-2/4/6-F940
TE Connectivity / Raychem Brand
55PC0231-12-2/4/6-F940
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC0231-12-2/4/6-F940
Search Keywords: 55PC023112246F940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0231-12-2/4/6-F940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55PC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:12 AWG, 3.31 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
125
$6.11
250
$3.76
375
$2.97
500 +
$2.92
Click for Quote
Log in
to unlock special pricing