- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC0224-24-9/96
TE Connectivity / Raychem Brand
55PC0224-24-9/96
High Performance Cable Ethylene Tetrafluoroethylene Polymer 2Conductors 24AWG 2.08mm 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable Ethylene Tetrafluoroethylene Polymer 2Conductors 24AWG 2.08mm 600VAC
Search Keywords: 55PC022424996
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 55PC0224-24-9/96 |
| Alias/AKA: | 831231-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 2 |
| Conductor Material: | Silver Coated High Strength Copper Alloy |
| Wire Size: | 24 AWG, .21 mm² |
| Voltage Rating: | 600 VAC |
| Type: | High Performance Cable |
| Cable Type: | Spec 55PC |
Product Guides
+
Frequently Asked Questions
Is 55PC0224-24-9/96 RoHS compliant?
Yes, 55PC0224-24-9/96 is RoHS compliant.
What is the lead time for 55PC0224-24-9/96?
The standard lead time for 55PC0224-24-9/96 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
500
$2.84
1,000
$1.75
1,500
$1.39
2,000 +
$1.36
Click for Quote
Log in
to unlock special pricing