- Home ›
- All Products›
- 55PC0222-22-6/9
55PC0222-22-6/9
TE Connectivity / Raychem Brand
55PC0222-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0222-22-6/9
Search Keywords: 55PC02222269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0222-22-6/9
-
Alias/AKA:900091-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Wire Diameter:.046 in
-
Strand Size:34 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Color:Blue
-
Voltage Rating:600 VAC
-
Cable Style:Primary
-
Wire Size:22 AWG
-
Conductor Material:Silver-Plated Copper
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:.091 in
-
Product Type:Wire Lead
-
Conductor Diameter:.03 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
549
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
549
$4.51
1,098
$2.39
1,647
$1.68
2,195 +
$1.65
Click for Quote
Log in
to unlock special pricing