- Home ›
- All Products›
- 55PC0222-10-6/9
55PC0222-10-6/9
TE Connectivity / Raychem Brand
55PC0222-10-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC0222-10-6/9
Search Keywords: 55PC02221069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0222-10-6/9
-
Alias/AKA:CM5112-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:10 AWG, 5.26 mm²
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
250
$16.42
500
$8.69
750
$6.12
1,000 +
$6.00
Click for Quote
Log in
to unlock special pricing