- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC0221-24-9/96
55PC0221-24-9/96
TE Connectivity / Raychem Brand
55PC0221-24-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0221-24-9/96
Search Keywords: 55PC022124996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0221-24-9/96
-
Alias/AKA:C25093-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55PC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$1.257
2,500
$0.774
3,750
$0.612
5,000 +
$0.600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT