- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC0221-22-6/9CS2601
55PC0221-22-6/9CS2601
TE Connectivity / Raychem Brand
Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG 600VAC
Search Keywords: 55PC02212269CS2601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0221-22-6/9CS2601
-
Alias/AKA:438625-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$1.679
5,000
$0.889
7,500
$0.626
10,000 +
$0.613
Click for Quote
Log in
to unlock special pricing