- Home ›
- All Products›
- 55PC0221-22-6/9
55PC0221-22-6/9
TE Connectivity / Raychem Brand
55PC0221-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0221-22-6/9
Search Keywords: 55PC02212269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0221-22-6/9
-
Alias/AKA:661503-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Wire Diameter:.046 in
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Product Type:Wire Lead
-
Wire Color:Blue
-
Voltage Rating:600 VAC
-
Conductor Diameter:.03 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Size:22 AWG
-
Cable Type:Spec 55PC
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Overall Outside Diameter:.091 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,094
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.968
500
$0.639
1,000
$0.619
2,500
$0.594
5,000
$0.588
7,500
$0.582
10,000 +
$0.576
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT