- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC0221-20-9/96
55PC0221-20-9/96
TE Connectivity / Raychem Brand
High Performance Cable Ethylene Tetrafluoroethylene Polymer 2Conductors 20AWG 2.81mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable Ethylene Tetrafluoroethylene Polymer 2Conductors 20AWG 2.81mm 600VAC
Search Keywords: 55PC022120996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0221-20-9/96
-
Alias/AKA:275363-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Wire Size:20 AWG, .52 mm²
-
Voltage Rating:600 VAC
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
-
Cable Type:Spec 55PC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500 Feet
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,500
$1.694
5,000
$0.897
7,500
$0.631
10,000 +
$0.618
Click for Quote
Log in
to unlock special pricing