- Home ›
- All Products›
- 55PC0221-16-9/96
55PC0221-16-9/96
TE Connectivity / Raychem Brand
55PC0221-16-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0221-16-9/96
Search Keywords: 55PC022116996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0221-16-9/96
-
Alias/AKA:205641-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Wire Size:16 AWG
-
Product Type:Wire Lead
-
Wire Diameter:.071 in
-
Strand Size:29 AWG
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Color:White with Blue Stripe
-
Number of Strands:19
-
Overall Outside Diameter:.142 in
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.053 in
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
442
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$5.16
50
$3.60
100
$2.73
250
$2.46
500
$2.30
750
$2.22
1,000 +
$1.98
Click for Quote
Log in
to unlock special pricing