help desk software
Image is representational - see mfr. specs

Hook-up Wire 26AWG Silver Plated Copper Alloy White 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 26AWG Silver Plated Copper Alloy White 600V
Search Keywords: 55PC0214269
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55PC0214-26-9
  • Alias/AKA:
    952253-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    262059AWG
  • Conductor Material:
    Silver Plated Copper Alloy2047
  • Cable Diameter:
    N/A
  • Maximum Voltage Rating:
    6002055V
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    White2050
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
15 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$1.982
2,500
$1.049
3,750
$0.738
5,000 +
$0.724
Click for Quote
Log in to unlock special pricing