- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0214-24-9CS2572
55PC0214-24-9CS2572
TE Connectivity / Raychem Brand
High Performance Cable 24AWG 1.04mm Silver Coated High Strength Copper Alloy White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 24AWG 1.04mm Silver Coated High Strength Copper Alloy White 600VAC
Search Keywords: 55PC0214249CS2572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0214-24-9CS2572
-
Alias/AKA:513147-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Diameter:1.04 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1,250
$0.8744
2,500
$0.5381
3,750
$0.4260
5,000 +
$0.4175
Click for Quote
Log in
to unlock special pricing