- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0214-24-9CS2502
TE Connectivity / Raychem Brand
55PC0214-24-9CS2502
High Performance Cable 24AWG 1.04mm Silver Coated High Strength Copper Alloy White 600VAC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
High Performance Cable 24AWG 1.04mm Silver Coated High Strength Copper Alloy White 600VAC
Search Keywords: 55PC0214249CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0214-24-9CS2502
-
Alias/AKA:999639-000
-
Unit of Measure:Per Meter
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Silver Coated Copper Alloy
-
Cable Diameter:1.04 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 55PC0214-24-9CS2502 RoHS compliant?
No, 55PC0214-24-9CS2502 is not RoHS compliant.
What is the lead time for 55PC0214-24-9CS2502?
The standard lead time for 55PC0214-24-9CS2502 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,900 Meters
Ships today, if you order in
Minimum Order Quantity:
80 Meters
25 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
80
$0.7873
250
$0.7214
500
$0.6931
1,000
$0.6647
2,500
$0.6272
5,000
$0.5988
7,500
$0.5679
10,000 +
$0.4686
Click for Quote
Log in
to unlock special pricing