- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0214-20-9CS2614
55PC0214-20-9CS2614
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20 Silver Coated High Strength Copper Alloy White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 20 Silver Coated High Strength Copper Alloy White 600V
Search Keywords: 55PC0214209CS2614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0214-20-9CS2614
-
Alias/AKA:399643-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Maximum Voltage Rating:600 V
-
Operating Temperature:200(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1,250
$3.61
2,500
$1.91
3,750
$1.31
5,000 +
$1.29
Click for Quote
Log in
to unlock special pricing