- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC0213-2-9CS2710
55PC0213-2-9CS2710
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 2AWG Nickel Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 2AWG Nickel Plated Copper White 600Vac
Search Keywords: 55PC021329CS2710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0213-2-9CS2710
-
Alias/AKA:CX1167-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
125
$54.68
250
$28.86
375
$19.85
500 +
$19.45
Click for Quote
Log in
to unlock special pricing