Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55PC0213-22-9

Hook Up Wire - Spec 55 - 600V Voltage Rating - Nickel-Coated Copper - 22 AWG - -65 to 200 °C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Hook Up Wire - Spec 55 - 600V Voltage Rating - Nickel-Coated Copper - 22 AWG - -65 to 200 °C
Search Keywords: 55PC0213229
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55PC0213-22-9
Alias/AKA: 146399-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Conductor Material: Nickel-Coated Copper
Insulation Material: Radiation-Crosslinked, Modified ETFE
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 55PC0213-22-9 RoHS compliant?
Yes, 55PC0213-22-9 is RoHS compliant.
What is the lead time for 55PC0213-22-9?
The standard lead time for 55PC0213-22-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,451
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1433
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.008
250
$0.704
500
$0.659
1,000
$0.638
1,433
$0.632
2,866
$0.606
4,299
$0.600
5,732 +
$0.594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!