Available Replacements
Possible Replacement
871351-000
871351-000

TE Connectivity / Raychem Brand

In Stock: 1,530

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

55PC0212-8-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC0212-8-9
Search Keywords: 55PC021289
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55PC0212-8-9
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    82059AWG
  • Conductor Material:
    Silver Coated Copper2047
  • Cable Diameter:
    N/A
  • Maximum Voltage Rating:
    6002055V
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    White2050
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,530 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
30 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$18.50
50
$18.45
100
$18.41
250
$18.36
500
$9.69
750
$6.66
1,000 +
$6.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!