- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0212-18-9
55PC0212-18-9
TE Connectivity / Raychem Brand
The 55PC0212-18-9 is a lightweight, single-conductor, 18 AWG airframe wire featuring a silver-plated copper conductor and modi ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 55PC0212-18-9 is a lightweight, single-conductor, 18 AWG airframe wire featuring a silver-plated copper conductor and modified radiation cross-linked ETFE insulation.
Search Keywords: 55PC0212189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0212-18-9
-
Alias/AKA:337055-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 200 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,045
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$2.39
100
$2.38
250
$2.37
500
$2.36
1,000
$1.46
1,500
$1.15
2,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments