Image is representational - see mfr. specs

High Performance Cable 14AWG 2.24mm Silver Coated Copper White 600VAC

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
High Performance Cable 14AWG 2.24mm Silver Coated Copper White 600VAC
Search Keywords: 55PC0212149CS2572
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Raychem Brand
  • Артикул / №:
    55PC0212-14-9CS2572
  • Alias/AKA:
    023651-000
  • Единица измерения:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    14 AWG
  • Conductor Material:
    Silver Coated Copper
  • Cable Diameter:
    2.24 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    200(Max) °C
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
500 Feet
20 Weeks Можно отправить 19/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
500
$5.94
1 000
$3.14
1 500
$2.21
2 000 +
$2.17
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!