- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0212-12-9CS2572
55PC0212-12-9CS2572
TE Connectivity / Raychem Brand
High Performance Cable 12AWG 2.72mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 12AWG 2.72mm Silver Coated Copper White 600VAC
Search Keywords: 55PC0212129CS2572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0212-12-9CS2572
-
Alias/AKA:158003-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:2.72 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,927 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.26
50
$2.05
250
$1.98
500
$1.93
1,000
$1.89
2,500
$1.87
5,000
$1.85
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing