- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0211-8-0
TE Connectivity / Raychem Brand
55PC0211-8-0
High Performance Cable 8AWG Tin Plated Copper Black 600V
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
High Performance Cable 8AWG Tin Plated Copper Black 600V
Search Keywords: 55PC021180
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 55PC0211-8-0 |
| Alias/AKA: | 746569-000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 8 AWG |
| Conductor Material: | Tin Plated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -65 to 150 °C |
| Color: | Black |
Product Guides
+
Frequently Asked Questions
Is 55PC0211-8-0 RoHS compliant?
Yes, 55PC0211-8-0 is RoHS compliant.
What is the lead time for 55PC0211-8-0?
The standard lead time for 55PC0211-8-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,231 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$16.92
50
$16.88
100
$16.83
250
$16.79
500
$8.89
750
$6.25
1,000 +
$6.13
Click for Quote
Log in
to unlock special pricing