55PC0211-24-9CS2502
TE Connectivity / Raychem Brand
High Performance Cable 24AWG 1.04mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 24AWG 1.04mm Tin Coated Copper White 600VAC
Search Keywords: 55PC0211249CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0211-24-9CS2502
-
Alias/AKA:179719-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.04 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,570 Feet
Can Ship immediately
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$0.5521
3,750
$0.4371
5,000 +
$0.4283
Click for Quote
Log in
to unlock special pricing