Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55PC0211-24-9

55PC0211-24-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
55PC0211-24-9
Search Keywords: 55PC0211249
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55PC0211-24-9
Alias/AKA: 131777-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 1
Conductor Material: Tin-Coated Copper
Wire Size: 24 AWG
Voltage Rating: 600 V
Cable Type: Spec 55
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 55PC0211-24-9 RoHS compliant?
Yes, 55PC0211-24-9 is RoHS compliant.
What is the lead time for 55PC0211-24-9?
The standard lead time for 55PC0211-24-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.042
250
$1.005
500
$0.894
1,250
$0.785
2,500
$0.783
3,750
$0.781
5,000 +
$0.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!