- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0211-20-9CS2502
55PC0211-20-9CS2502
TE Connectivity / Raychem Brand
High Performance Cable 20AWG 1.41mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 20AWG 1.41mm Tin Coated Copper White 600VAC
Search Keywords: 55PC0211209CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0211-20-9CS2502
-
Alias/AKA:331249-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.41 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$1.257
500
$0.830
1,000
$0.804
2,500
$0.771
5,000
$0.763
7,500
$0.761
10,000
$0.759
15,000 +
$0.757
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT