- Home ›
- All Products›
- 55PC0211-18-9CS3071
55PC0211-18-9CS3071
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 18AWG Tin Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 18AWG Tin Plated Copper White 600Vac
Search Keywords: 55PC0211189CS3071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0211-18-9CS3071
-
Alias/AKA:F84346-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$0.762
1,000
$0.571
1,500
$0.533
2,000 +
$0.523
Click for Quote
Log in
to unlock special pricing