Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55PC0211-18-9

55PC0211-18-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
55PC0211-18-9
Search Keywords: 55PC0211189
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55PC0211-18-9
Alias/AKA: 110931-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 1
Conductor Material: Tin-Coated Copper
Wire Size: 18 AWG
Voltage Rating: 600 V
Cable Type: Spec 55
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 55PC0211-18-9 RoHS compliant?
Yes, 55PC0211-18-9 is RoHS compliant.
What is the lead time for 55PC0211-18-9?
The standard lead time for 55PC0211-18-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,611
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.005
500
$0.914
1,000
$0.907
2,500
$0.903
5,000
$0.900
7,500
$0.898
10,000
$0.896
15,000 +
$0.894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!