- Home ›
- All Products›
- 55PC0141-22-9/93/95/96
55PC0141-22-9/93/95/96
TE Connectivity / Raychem Brand
55PC0141-22-9/93/95/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0141-22-9/93/95/96
Search Keywords: 55PC0141229939596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0141-22-9/93/95/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Twisted Quad
-
Operating Temperature Range:-65 – 150 °C
-
Shielded:No
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55PC
-
Number of Strands:19
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$4.54
1,000
$2.40
1,500
$1.69
2,000 +
$1.66
Click for Quote
Log in
to unlock special pricing