- Home ›
- All Products›
- 55PC0141-22-3/5/6/9
TE Connectivity / Raychem Brand
55PC0141-22-3/5/6/9
55PC0141-22-3/5/6/9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55PC0141-22-3/5/6/9
Search Keywords: 55PC0141223569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0141-22-3/5/6/9
-
Alias/AKA:D33496-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55PC
-
Cable Style:Twisted Quad
-
Wire Size:22 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Shielded:No
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Frequently Asked Questions
Is 55PC0141-22-3/5/6/9 RoHS compliant?
Yes, 55PC0141-22-3/5/6/9 is RoHS compliant.
What is the lead time for 55PC0141-22-3/5/6/9?
The standard lead time for 55PC0141-22-3/5/6/9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
500
$2.87
1,000
$1.77
1,500
$1.40
2,000 +
$1.38
Click for Quote
Log in
to unlock special pricing