- Home ›
- All Products›
- 55PC0141-22-2/5/6/9
55PC0141-22-2/5/6/9
TE Connectivity / Raychem Brand
55PC0141-22-2/5/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0141-22-2/5/6/9
Search Keywords: 55PC0141222569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0141-22-2/5/6/9
-
Alias/AKA:712267-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Cable Style:Twisted Quad
-
Number of Strands:19
-
Shielded:No
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55PC
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
639
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
639
$3.49
1,278
$1.85
1,917
$1.30
2,556 +
$1.27
Click for Quote
Log in
to unlock special pricing