- Home ›
- All Products›
- 55PC0131-24-9/93/96
55PC0131-24-9/93/96
TE Connectivity / Raychem Brand
55PC0131-24-9/93/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0131-24-9/93/96
Search Keywords: 55PC01312499396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0131-24-9/93/96
-
Alias/AKA:E07332-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG, .21 mm²
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:.076 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Strand Size:36 AWG
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Color:White , White with Blue Stripe , White with Orange Stripe
-
Cable Type:Spec 55PC
-
Conductor Diameter:.0233 in
-
Cable Style:Primary
-
Product Type:Wire Lead
-
Wire Diameter:.036 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$2.43
1,000
$1.50
1,500
$1.19
2,000 +
$1.17
Click for Quote
Log in
to unlock special pricing